Part Details for RCS2012F5362CS by Samsung Electro-Mechanics
Overview of RCS2012F5362CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS2012F5362CS
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Tape & Reel |
Reel |
|
|
0 | Reel |
|
Part Details for RCS2012F5362CS
RCS2012F5362CS CAD Models
RCS2012F5362CS Part Data Attributes
|
RCS2012F5362CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS2012F5362CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCS2012F5362CS
This table gives cross-reference parts and alternative options found for RCS2012F5362CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012F5362CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10EZHF5362 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RCS2012F5362CS vs MCR10EZHF5362 |
MC0.1W08051%53K6FR Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RCS2012F5362CS vs MC0.1W08051%53K6FR |
MC0.1W08051%53K6 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RCS2012F5362CS vs MC0.1W08051%53K6 |
PWC0805-53K6F Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 53600ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RCS2012F5362CS vs PWC0805-53K6F |
PWC-PWC0805LF-5362-F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RCS2012F5362CS vs PWC-PWC0805LF-5362-F |
RMGW20K5362FTP Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012F5362CS vs RMGW20K5362FTP |
PWC-PWC0805-5362-F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RCS2012F5362CS vs PWC-PWC0805-5362-F |
MCR10QZHF5362 Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 53600ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RCS2012F5362CS vs MCR10QZHF5362 |
0805WAF5362T5E Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F5362CS vs 0805WAF5362T5E |