-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 0.3873V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1468
|
Newark | Smd Current Sense Resistors, Aec-Q200 Rcwe Series, 0.3 Ohm, 500 Mw, 1%, 1206 [3216 Metric] Rohs Compliant: Yes |Vishay RCWE1206R300FKEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1930 / $0.6100 | Buy Now |
DISTI #
08AJ1683
|
Newark | Res, 0R3, 0.5W, 1206, Thick Film, Resistance:0.3Ohm, Product Range:Rcwe Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Vishay RCWE1206R300FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2663 |
|
$0.2120 / $0.2500 | Buy Now |
DISTI #
23Y0607
|
Newark | Res, 0R3, 0.5W, 1206, Thick Film, Resistance:0.3Ohm, Product Range:Rcwe Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Vishay RCWE1206R300FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2370 | Buy Now |
DISTI #
RCWE1206R300FKEA
|
Avnet Americas | SMD Chip Resistor, 300 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE1206R300FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0416 / $0.2358 | Buy Now |
DISTI #
08AJ1683
|
Avnet Americas | SMD Chip Resistor, 300 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 08AJ1683) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 2663 Partner Stock |
|
$0.2780 / $0.4990 | Buy Now |
DISTI #
71-RCWE1206R300FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/2watt .3ohms 1% 100ppm RoHS: Compliant | 24618 |
|
$0.0490 / $0.4300 | Buy Now |
|
Future Electronics | RCW Series 1206 0.5 W 30 mOhm ±1 % ±100 ppm/K SMT Current Sense Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.2100 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0450 | Buy Now |
|
Bristol Electronics | 581 |
|
RFQ | ||
DISTI #
RCWE1206R300FKEA
|
TTI | Current Sense Resistors - SMD 1/2watt .3ohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 75000 In Stock |
|
$0.0620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE1206R300FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE1206R300FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 0.3873V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3873 V |
This table gives cross-reference parts and alternative options found for RCWE1206R300FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE1206R300FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE1206R300FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 0.3873V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWE1206R300FKEA vs RCWE1206R300FKTA |