Part Details for RD1006LS-SB5 by onsemi
Overview of RD1006LS-SB5 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD1006LS-SB5
Distributor | Stock | Package | QTY Break / Prices | Price Range |
---|---|---|---|---|
|
50 Partner Stock | Bulk |
|
$1.1704 / $1.3970 |
|
3000 |
|
$1.1700 / $1.3765 | |
|
50 | Each |
|
$1.8089 |
|
7338 | Tube |
|
Part Details for RD1006LS-SB5
RD1006LS-SB5 CAD Models
RD1006LS-SB5 Part Data Attributes
|
RD1006LS-SB5
onsemi
Buy Now
Datasheet
|
Compare Parts:
RD1006LS-SB5
onsemi
10A, 600V, SILICON, RECTIFIER DIODE, TO-220AC, TO-220FI(LS)-SB, 2 PIN
|
Source Content uid | RD1006LS-SB5 | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC | |
Package Description | TO-220FI(LS)-SB, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |