Part Details for RD1V338M1635MHR by Samwha Electronics
Overview of RD1V338M1635MHR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1V338M1635MHR
RD1V338M1635MHR CAD Models
RD1V338M1635MHR Part Data Attributes
|
RD1V338M1635MHR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1V338M1635MHR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1857 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RD1V338M1635MHR
This table gives cross-reference parts and alternative options found for RD1V338M1635MHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1V338M1635MHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-35V332MJ8#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | RD1V338M1635MHR vs RJ4-35V332MJ8#-G9 |
NRSY332M35V16X35.5SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RD1V338M1635MHR vs NRSY332M35V16X35.5SP7.5LLYF |
35YXA3300MRI16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | RD1V338M1635MHR vs 35YXA3300MRI16X35.5 |
35YXA3300MCA16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD1V338M1635MHR vs 35YXA3300MCA16X35.5 |
NRSZC332M35V16X35.5YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | RD1V338M1635MHR vs NRSZC332M35V16X35.5YF |
35YXA3300MGC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD1V338M1635MHR vs 35YXA3300MGC16X35.5 |
RD1V338M1635MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | RD1V338M1635MHR vs RD1V338M1635MDR |
NRWY332M35V16X35.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RD1V338M1635MHR vs NRWY332M35V16X35.5SP7.5LLF |
RJ4-35V332MJ8#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | RD1V338M1635MHR vs RJ4-35V332MJ8#-G10 |
UVZ1V332MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | RD1V338M1635MHR vs UVZ1V332MHD1CV |