-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1943
|
Newark | Mosfet, Aec-Q101, P-Ch, 45V, 16A, To-252 Rohs Compliant: Yes |Rohm RD3H160SPFRATL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8134 |
|
$0.7390 / $1.6700 | Buy Now |
DISTI #
86AK6096
|
Newark | Mosfet, P-Ch, 45V, 16A, To-252 Rohs Compliant: Yes |Rohm RD3H160SPFRATL Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6320 / $0.6800 | Buy Now |
DISTI #
RD3H160SPFRATLCT-ND
|
DigiKey | MOSFET P-CH 45V 16A TO252 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3667 In Stock |
|
$0.6087 / $1.6200 | Buy Now |
DISTI #
RD3H160SPFRATL
|
Avnet Americas | Transistor Power MOSFET P-CH 45V 16A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RD3H160SPFRATL) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6318 / $0.7193 | Buy Now |
DISTI #
755-RD3H160SPFRATL
|
Mouser Electronics | MOSFET Pch -45V Vdss -16A TO-252(DPAK), TO-252 RoHS: Compliant | 2136 |
|
$0.6080 / $1.6200 | Buy Now |
|
Future Electronics | MOSFET Pch -45V Vdss -16A TO-252(DPAK) TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.6250 / $0.6550 | Buy Now |
DISTI #
66385186
|
Verical | Trans MOSFET P-CH 45V 16A Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 19 Package Multiple: 1 Date Code: 2228 | Americas - 1274 |
|
$0.5313 / $0.8775 | Buy Now |
DISTI #
63308820
|
Verical | Trans MOSFET P-CH 45V 16A Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 74 Package Multiple: 1 Date Code: 2201 | Americas - 1057 |
|
$0.9953 / $1.1641 | Buy Now |
|
Quest Components | 845 |
|
$0.8575 / $2.4500 | Buy Now | |
DISTI #
C1S625902042103
|
Chip1Stop | Automotive Single-Pch MOSFETs RoHS: Compliant pbFree: No Container: Cut Tape | 1274 |
|
$0.8000 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD3H160SPFRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RD3H160SPFRATL
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-04-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |