Part Details for RDB-FREQ-B1SA by API Technologies Corp
Overview of RDB-FREQ-B1SA by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDB-FREQ-B1SA
RDB-FREQ-B1SA CAD Models
RDB-FREQ-B1SA Part Data Attributes
|
RDB-FREQ-B1SA
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
RDB-FREQ-B1SA
API Technologies Corp
Disc Type Dielectric Resonator, 1500MHz Min, 12400MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 35.5 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO |