Part Details for RDN1/8W10KOHMJT/B by TY-OHM Electronic Works Co Ltd
Results Overview of RDN1/8W10KOHMJT/B by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDN1/8W10KOHMJT/B Information
RDN1/8W10KOHMJT/B by TY-OHM Electronic Works Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RDN1/8W10KOHMJT/B
RDN1/8W10KOHMJT/B CAD Models
RDN1/8W10KOHMJT/B Part Data Attributes
|
|
RDN1/8W10KOHMJT/B
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDN1/8W10KOHMJT/B
TY-OHM Electronic Works Co Ltd
RES,AXIAL,CARBON FILM,10K OHMS,200WV,5% +/-TOL,450PPM TC
|
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.45 mm | |
| Lead Length | 30 mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.7 mm | |
| Package Length | 3.7 mm | |
| Package Shape | CYLINDRICAL PACKAGE | |
| Package Style | Axial | |
| Packing Method | Box | |
| Rated Power Dissipation (P) | 0.125 W | |
| Resistance | 10000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Technology | CARBON FILM | |
| Temperature Coefficient | 450 ppm/°C | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for RDN1/8W10KOHMJT/B
This table gives cross-reference parts and alternative options found for RDN1/8W10KOHMJT/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDN1/8W10KOHMJT/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RDN1/8W10KOHMJBULK | TY-OHM Electronic Works Co Ltd | Check for Price | RES,AXIAL,CARBON FILM,10K OHMS,200WV,5% +/-TOL,450PPM TC | RDN1/8W10KOHMJT/B vs RDN1/8W10KOHMJBULK |
| RDN1/8W10KOHMJT/R | TY-OHM Electronic Works Co Ltd | Check for Price | RES,AXIAL,CARBON FILM,10K OHMS,200WV,5% +/-TOL,450PPM TC | RDN1/8W10KOHMJT/B vs RDN1/8W10KOHMJT/R |