-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2321
|
Newark | Horn Driver, Soic-16, Ic Function:Dc To Dc Converter, Piezoelectric Horn Driver & Voltage Regulator, Supply Voltage Min:2V, Supply Voltage Max:5V, Ic Package Type:Soic, No. Of Pins:16Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Microchip RE46C107S16F Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
RE46C107S16F-ND
|
DigiKey | IC HORN DRIVER DUAL 16SOIC Min Qty: 1 Lead time: 52 Weeks Container: Tube |
990 In Stock |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
RE46C107S16F
|
Avnet Americas | Voltage Regulator,Voltage Converter and Piezoelectric Horn Driver 16-Pin SOIC Tube - Rail/Tube (Alt: RE46C107S16F) RoHS: Compliant Min Qty: 550 Package Multiple: 50 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
579-RE46C107S16F
|
Mouser Electronics | Gate Drivers HORN DRV LO VLTG LED W/VREG LO BATT DET RoHS: Compliant | 0 |
|
$1.0800 / $1.4300 | Order Now |
DISTI #
RE46C107S16F
|
Microchip Technology Inc | Horn driver low voltage w/Vreg, LED, low batt det, BO det, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
DISTI #
70414462
|
RS | Horn driver low voltage w/Vreg, LED | Microchip Technology Inc. RE46C107S16F RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator,Voltage Converter and Piezoelectric Horn Driver 16-Pin SOIC Tube RoHS: Compliant | 900 Factory Stock |
|
$1.1700 / $1.7000 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | 78 |
|
$1.8304 / $3.3280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE46C107S16F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C107S16F
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |