-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,SMOKE DETECTOR,CMOS,SOP,16PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE46C140S16F-ND
|
DigiKey | IC SMOKE DETECTOR CMOS 16-SOIC Min Qty: 850 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7700 | Buy Now |
DISTI #
RE46C140S16F
|
Avnet Americas | Photoelectric Smoke Detector Temporal Tone 16-Pin SOIC N Tube - Rail/Tube (Alt: RE46C140S16F) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7700 / $1.0200 | Buy Now |
DISTI #
579-RE46C140S16F
|
Mouser Electronics | Smoke Detectors PHOTO SMOKE DET IC W/TEMP TIMER RoHS: Compliant | 999 |
|
$0.7690 / $0.9000 | Buy Now |
DISTI #
RE46C140S16F
|
Microchip Technology Inc | Photoelectric smoke detector IC w/temporal, timer, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5325 Alternates Available |
|
$0.7400 / $1.0200 | Buy Now |
DISTI #
70414466
|
RS | Photoelectric smoke detector w/temporal | Microchip Technology Inc. RE46C140S16F RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | Sensor and Detector Interface 12V 16-Pin SOIC Tube RoHS: Compliant | 0 |
|
$0.8090 / $1.1770 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$1.1840 / $2.3680 | Buy Now | |
DISTI #
RE46C140S16F
|
Avnet Americas | Photoelectric Smoke Detector Temporal Tone 16-Pin SOIC N Tube - Rail/Tube (Alt: RE46C140S16F) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7700 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE46C140S16F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C140S16F
Microchip Technology Inc
IC,SMOKE DETECTOR,CMOS,SOP,16PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RE46C140S16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C140S16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE46C140S16TF | IC,SMOKE DETECTOR,CMOS,SOP,16PIN,PLASTIC | Microchip Technology Inc | RE46C140S16F vs RE46C140S16TF |