-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO16, 3.90 MM, ROHS COMPLIANT, PLASTIC, NSOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE46C168S16F-ND
|
DigiKey | IC SMOKE DETECT PHOTO MEM 16SOIC Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70414641
|
RS | Microchip RE46C168S16F, Smoke Detector IC, CMOS Photoelectric 6 to 12V 16-Pin SOIC | Microchip Technology Inc. RE46C168S16F RoHS: Not Compliant Min Qty: 950 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ |
|
Chip1Cloud | IC SMOKE DETECT PHOTO MEM 16SOIC | 1920 |
|
RFQ | |
DISTI #
1814911
|
element14 Asia-Pacific | PHOTOELECTRIC SMOKE DET IC, 16SOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0986 / $1.5820 | Buy Now |
DISTI #
1814911
|
Farnell | PHOTOELECTRIC SMOKE DET IC, 16SOIC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE46C168S16F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C168S16F
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO16, 3.90 MM, ROHS COMPLIANT, PLASTIC, NSOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, NSOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for RE46C168S16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C168S16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE46C168SW16F | SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, ROHS COMPLIANT, PLASTIC, WSOIC-16 | Microchip Technology Inc | RE46C168S16F vs RE46C168SW16F |
RE46C168E16F | SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Microchip Technology Inc | RE46C168S16F vs RE46C168E16F |