Part Details for RE46C803SS20T by Microchip Technology Inc
Overview of RE46C803SS20T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for RE46C803SS20T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6746
|
Newark | Co Comp, Low Current 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip RE46C803SS20T Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9480 | Buy Now |
DISTI #
RE46C803SS20TCT-ND
|
DigiKey | CO COMP, LOW CURRENT Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1565 In Stock |
|
$0.9200 / $1.2100 | Buy Now |
DISTI #
RE46C803SS20T
|
Avnet Americas | CO COMP, LOW CURRENT - Tape and Reel (Alt: RE46C803SS20T) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.9200 / $1.2100 | Buy Now |
DISTI #
579-RE46C803SS20T
|
Mouser Electronics | Sensor Interface CO Comp Low Current RoHS: Compliant | 0 |
|
$0.9200 / $1.2100 | Order Now |
DISTI #
RE46C803SS20T
|
Microchip Technology Inc | CMOS Carbon Monoxide Detector Companion IC, Projected EOL: 2044-09-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8900 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8320 / $1.7420 | Buy Now |
|
NAC | CO Comp, Low Current - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$0.9700 / $1.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8320 / $1.7420 | Buy Now |
Part Details for RE46C803SS20T
RE46C803SS20T CAD Models
RE46C803SS20T Part Data Attributes
|
RE46C803SS20T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C803SS20T
Microchip Technology Inc
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for RE46C803SS20T
This table gives cross-reference parts and alternative options found for RE46C803SS20T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C803SS20T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE46C803SS20 | CMOS Carbon Monoxide Detector Companion IC | Microchip Technology Inc | RE46C803SS20T vs RE46C803SS20 |