-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0193
|
Newark | Dc-Dc Converter, Medical, 5V, 2A, Dip, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REC10-1205S/H2/M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4200 / $51.6700 | Buy Now |
DISTI #
945-2306-5-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.1351 / $45.8800 | Buy Now |
DISTI #
919-REC10-1205S/H2/M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-18VIN 05V THT RoHS: Compliant | 12 |
|
$38.1300 / $46.8000 | Buy Now |
DISTI #
70425235
|
RS | Recom Isolated DC-DC Converter, Vin 9 - 18 V dc, Vout 5V dc | RECOM Power Inc. REC10-1205S/H2/M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$35.1300 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 5VDC - 2kV Isolation - Thru Hole RoHS: Compliant | 0 |
|
$36.6900 / $48.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$34.8000 | Buy Now |
|
Quest Components | 3 |
|
$37.7000 | Buy Now | |
DISTI #
REC10-1205S/H2/M
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 5VDC, Iout: 2A, 2"x1" Min Qty: 1 | 9 |
|
$41.8800 / $48.9500 | Buy Now |
DISTI #
000000000006052127
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-18VIN 05V THT Min Qty: 1 | 0 |
|
$36.9200 / $40.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-1205S/H2/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-1205S/H2/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-609 Code | e3 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 81 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |