-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
13 | Tube |
|
|
0 | Bulk |
|
|
0 | Bulk |
|
|
13 | Bulk |
|
|
0 | Each |
|
|
0 | Each |
|
|
0 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-1205SRW/H2/A/M RECOM Power IncBuy Now Datasheet |
Compare Parts: |
Source Content uid | REC10-1205SRW/H2/A/M | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-MDIP-T9 | |
JESD-609 Code | e3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |