-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0203
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 18 V, 9 V, 2 Rohs Compliant: Yes |Recom Power REC10-1212DRW/H2/A/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4000 / $53.4500 | Buy Now |
DISTI #
2266-REC10-1212DRW/H2/A/M-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 23 Weeks Container: Tube MARKETPLACE PRODUCT |
9 In Stock |
|
$38.3300 | Buy Now |
DISTI #
945-2479-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.4437 / $45.2000 | Buy Now |
DISTI #
919-10-1212DRWH2AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 2:1 9-18Vin +/-12out RoHS: Compliant | 0 |
|
$44.3100 / $48.8400 | Order Now |
DISTI #
70425057
|
RS | DC/DC converter,9-18Vi,+/-12Vo 416mA,10W | RECOM Power Inc. REC10-1212DRW/H2/A/M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$59.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$35.2400 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: (+/-) 12VDC - 2kV Isolation - DIP24 - Thru Hole RoHS: Compliant |
9 Partner Stock |
|
$36.0800 / $47.7600 | Buy Now |
DISTI #
69182503
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W Medical 9-Pin Metal DIP Tube Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$56.6300 | Buy Now |
DISTI #
REC10-1212DRW/H2/A
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 0 |
|
$38.2600 / $44.7300 | RFQ |
DISTI #
000000000006052137
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 2:1 9-18Vin +/-12out Min Qty: 1 | 0 |
|
$37.0300 / $40.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-1212DRW/H2/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-1212DRW/H2/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDIP-T9 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |