Part Details for REC10-1215DRWZ/H by RECOM Power Inc
Overview of REC10-1215DRWZ/H by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REC10-1215DRWZ/H
REC10-1215DRWZ/H CAD Models
REC10-1215DRWZ/H Part Data Attributes
|
REC10-1215DRWZ/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-1215DRWZ/H
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITION -15 VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.1 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 72 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.05 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |