Part Details for REC10-2405DRW/H3/A/M/X2 by RECOM Power Inc
Overview of REC10-2405DRW/H3/A/M/X2 by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REC10-2405DRW/H3/A/M/X2
REC10-2405DRW/H3/A/M/X2 CAD Models
REC10-2405DRW/H3/A/M/X2 Part Data Attributes:
|
REC10-2405DRW/H3/A/M/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2405DRW/H3/A/M/X2
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |