-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0249
|
Newark | 10W Dc/Dc-Converter Econoline 2"x1" 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC10-2405S/H2/M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0400 / $50.7300 | Buy Now |
DISTI #
945-2339-5-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1 In Stock |
|
$36.3024 / $43.6700 | Buy Now |
DISTI #
919-REC10-2405S/H2/M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18-36VIN 05V THT RoHS: Compliant | 36 |
|
$36.3000 / $43.2500 | Buy Now |
DISTI #
70425242
|
RS | Recom Isolated DC-DC Converter, Vin 18 - 36 V dc, Vout 5V dc | RECOM Power Inc. REC10-2405S/H2/M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$59.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$33.4500 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 18 to 36VDC - Output: 5VDC - 2kV Isolation - Thru Hole RoHS: Compliant | 0 |
|
$34.2400 / $45.3300 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
REC10-2405S/H2/M
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 5VDC, Iout: 2A, 2"x1" Min Qty: 1 | 0 |
|
$36.8600 / $43.0900 | RFQ |
DISTI #
000000000006052183
|
Sager | Isolated DC/DC Converters - Through Hole 10W 18-36VIN 05V THT Min Qty: 1 | 0 |
|
$35.1500 / $38.8100 | Buy Now |
DISTI #
2846236
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.6173 / $46.3452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-2405S/H2/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2405S/H2/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-609 Code | e3 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 81 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |