-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0257
|
Newark | 10W Dc/Dc-Converter Econoline Dip24 2Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power REC10-2405SRWZ/H2/A/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1100 / $51.9700 | Buy Now |
DISTI #
945-2481-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
14 In Stock |
|
$37.1905 / $44.7400 | Buy Now |
DISTI #
919-10-2405SRWZH2AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 9-36Vin 5Vout RoHS: Compliant | 0 |
|
$37.3900 / $44.3100 | Order Now |
|
Future Electronics | DC/DC RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$34.2600 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: 5VDC - 2kV Isolation - DIP24 - Thru Hole RoHS: Compliant | 0 |
|
$35.0800 / $46.4400 | Buy Now |
DISTI #
REC10-2405SRWZ/H2
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 5VDC, Iout: 2A, DIP24, REC10 Min Qty: 1 | 0 |
|
$37.1200 / $43.3900 | RFQ |
DISTI #
REC102405SR2AM
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$35.1800 / $40.5800 | Buy Now |
DISTI #
000000000006052191
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 9-36Vin 5Vout Min Qty: 1 | 0 |
|
$36.0100 / $39.7600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-36VDC 5VDC 2A DIP24 | 0 |
|
$43.0049 / $46.0153 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-2405SRWZ/H2/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2405SRWZ/H2/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-MDIP-T9 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |