-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0268
|
Newark | 10W Dc/Dc-Converter Econoline Smd 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC10-2412DRW/H2/A/M/SMD Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0100 / $58.7700 | Buy Now |
DISTI #
REC10-2412DRW/H2/A/M/SMD-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.7702 / $50.5900 | Buy Now |
DISTI #
919-10-2412DRWH2AMS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 18-36in +/-12out RoHS: Compliant | 0 |
|
$44.7700 / $52.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$38.7500 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 10W - Input: 18 to 36VDC - Output: (+/-) 12VDC - 2kV Isolation - DIP24 - SMD RoHS: Compliant | 0 |
|
$39.6700 / $52.5100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 18-36VDC +/-12VDC +/-416mA SMD24P | 0 |
|
$48.6221 / $52.0256 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-2412DRW/H2/A/M/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2412DRW/H2/A/M/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , GWDIP18/24,1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | GWDIP18/24,1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |