-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0267
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Recom Power REC10-2412DRW/H2/A/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4000 / $53.4500 | Buy Now |
DISTI #
945-2342-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
28 In Stock |
|
$38.2479 / $46.0100 | Buy Now |
DISTI #
919-10-2412DRWH2AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 2:1 18-36in +/-12out RoHS: Compliant | 0 |
|
$44.3600 / $45.5800 | Order Now |
DISTI #
70425061
|
RS | DC/DC converter,18-36Vi,+-12Vo 416mA,10W | RECOM Power Inc. REC10-2412DRW/H2/A/M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$59.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$35.2400 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 10W - Input: 18 to 36VDC - Output: (+/-) 12VDC - 2kV Isolation - DIP24 - Thru Hole RoHS: Compliant | 0 |
|
$36.0800 / $47.7600 | Buy Now |
DISTI #
REC10-2412DRW/H2/A
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 0 |
|
$38.0500 / $44.4900 | RFQ |
DISTI #
000000000006052201
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 2:1 18-36in +/-12out Min Qty: 1 | 0 |
|
$37.0300 / $40.8900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 18-36VDC +/-12VDC +/-416mA DIP24 | 0 |
|
$44.2251 / $47.3209 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-2412DRW/H2/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2412DRW/H2/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 32 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 81 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OVER LOAD | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.984 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.3 s | |
Width | 20.3 mm |