Part Details for REC10-2412DRWLZ by RECOM Power Inc
Overview of REC10-2412DRWLZ by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REC10-2412DRWLZ
REC10-2412DRWLZ CAD Models
REC10-2412DRWLZ Part Data Attributes:
|
REC10-2412DRWLZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2412DRWLZ
RECOM Power Inc
Analog Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) |