-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2483-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
10 In Stock |
|
$39.6802 / $50.4700 | Buy Now |
DISTI #
919-REC10-2412DZ/H2M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36VIN +/-12V THT RoHS: Compliant | 0 |
|
$42.1800 / $49.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$38.6500 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: (+/-) 12VDC - 2kV Isolation - Thru Hole RoHS: Compliant | 0 |
|
$39.5500 / $52.3600 | Buy Now |
DISTI #
REC10-2412DZ/H2/M
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, 2"x1" Min Qty: 1 | 0 |
|
$42.5000 / $49.6800 | RFQ |
DISTI #
000000000006052209
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-36VIN +/-12V THT Min Qty: 1 | 0 |
|
$40.6200 / $44.8600 | Buy Now |
DISTI #
2846238
|
Farnell | DC-DC CONVERTER, 2 O/P, 10W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$50.1369 / $50.9438 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-36VDC +/-12VDC +/-416mA 2"x1" | 0 |
|
$48.3973 / $51.7851 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-2412DZ/H2/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2412DZ/H2/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |