-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0282
|
Newark | 10W Dc/Dc-Converter Econoline Dip24 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC10-2412SRW/H2/A/M/X2 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3800 / $53.4300 | Buy Now |
DISTI #
REC10-2412SRW/H2/A/M/X2-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.1413 | Buy Now |
DISTI #
919-2412SRWH2AMX2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 18-36Vin 12Vout RoHS: Compliant | 0 |
|
$40.3900 / $45.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$35.2300 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 18 to 36VDC - Output: 12VDC - 2kV Isolation - DIP24 - Thru Hole RoHS: Compliant | 0 |
|
$36.0600 / $47.7400 | Buy Now |
DISTI #
10017794
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$36.1400 / $41.7100 | Buy Now |
DISTI #
000000000006052216
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 18-36Vin 12Vout Min Qty: 1 | 0 |
|
$37.0200 / $40.8800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 18-36VDC 12VDC 833mA DIP24 | 0 |
|
$46.1917 / $49.4251 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-2412SRW/H2/A/M/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2412SRW/H2/A/M/X2
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |