Part Details for REC10-2412SRWZ/H3/A/M by RECOM Power Inc
Overview of REC10-2412SRWZ/H3/A/M by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REC10-2412SRWZ/H3/A/M
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
156 Tube |
Tube |
|
|
0 | Bulk |
|
|
0 |
|
Part Details for REC10-2412SRWZ/H3/A/M
REC10-2412SRWZ/H3/A/M CAD Models
REC10-2412SRWZ/H3/A/M Part Data Attributes
|
REC10-2412SRWZ/H3/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2412SRWZ/H3/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Source Content uid | REC10-2412SRWZ/H3/A/M | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-MDIP-T9 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |