Part Details for REC10-2424SRWLZ by RECOM Power Inc
Overview of REC10-2424SRWLZ by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REC10-2424SRWLZ
REC10-2424SRWLZ CAD Models
REC10-2424SRWLZ Part Data Attributes
|
REC10-2424SRWLZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2424SRWLZ
RECOM Power Inc
Analog Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) |