-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0332
|
Newark | 10W Dc/Dc-Converter Econoline Dip24 2Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power REC10-243.3SRWZ/H2/A/M/X2 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6500 / $57.1900 | Buy Now |
DISTI #
REC10-243.3SRWZ/H2/A/M/X2-ND
|
DigiKey | DC DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.7002 / $49.2300 | Buy Now |
DISTI #
919-243.3SRWZH2AMX2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 9-36Vin 3.3Vout RoHS: Compliant | 0 |
|
$43.5700 / $50.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$37.7100 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: 3.3VDC - 2kV Isolation - DIP24 - Thru Hole RoHS: Compliant | 0 |
|
$38.6000 / $51.1000 | Buy Now |
DISTI #
000000000006052266
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 2kV REG 9-36Vin 3.3Vout Min Qty: 1 | 0 |
|
$39.6200 / $43.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-243.3SRWZ/H2/A/M/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-243.3SRWZ/H2/A/M/X2
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Number of Outputs | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |