-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0348
|
Newark | 10W Dc/Dc-Converter Econoline 2"x1" 3Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power REC10-4805DZ/H3/M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2000 / $67.0400 | Buy Now |
DISTI #
1486-REC10-4805DZ/H3/M-CHP
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 1 Lead time: 26 Weeks Container: Tube, Tube |
20 In Stock |
|
$42.5380 / $57.7100 | Buy Now |
DISTI #
919-REC10-4805DZ/H3M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18-75VIN +/-5V THT RoHS: Compliant | 0 |
|
$48.6900 / $57.7100 | Order Now |
|
Future Electronics | REC10 Series 10 W Dual Output ±5 V 48 Vin Isolated Encapsulated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$55.7000 / $58.4900 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 10W - Input: 18 to 75VDC - Output: (+/-) 5VDC - 3kV Isolation - Thru Hole RoHS: Compliant | 0 |
|
$45.1500 / $59.9000 | Buy Now |
DISTI #
000000000006052282
|
Sager | Isolated DC/DC Converters - Through Hole 10W 18-75VIN +/-5V THT Min Qty: 1 | 0 |
|
$46.4500 / $51.3000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 18-75VDC +/-5VDC +/-1A 2"x1" | 0 |
|
$55.8916 / $59.8040 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-4805DZ/H3/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-4805DZ/H3/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |