-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0361
|
Newark | Dc-Dc Converter, Medical, 5V, 2A, Dip, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Dip Rohs Compliant: Yes |Recom Power REC10-4805SRWZ/H3/A/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3800 / $47.8600 | Buy Now |
DISTI #
945-1358-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.8802 / $49.8500 | Buy Now |
DISTI #
919-10-4805SRWZH3AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 18-75Vin 5Vout RoHS: Compliant | 0 |
|
$39.8800 / $49.8500 | Order Now |
|
Future Electronics | REC10 Series 5 V 2 A 10 W Single Output DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$39.4100 / $41.3800 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 18 to 75VDC - Output: 5VDC - 3kV Isolation - DIP24 - Thru Hole RoHS: Compliant |
14 Partner Stock |
|
$39.2900 / $42.4600 | Buy Now |
|
Master Electronics | Regulated DC-DC Converter - 10W - Input: 18 to 75VDC - Output: 5VDC - 3kV Isolation - DIP24 - Thru Hole RoHS: Compliant |
14 Partner Stock |
|
$39.2900 / $42.4600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 18-75VDC 5VDC 2A DIP24 | 0 |
|
$49.3479 / $52.8022 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-4805SRWZ/H3/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-4805SRWZ/H3/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDIP-T9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |