-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0366
|
Newark | 10W Dc/Dc-Converter Econoline 2"x1" 3Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC10-4812D/H3/M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8800 / $60.9200 | Buy Now |
DISTI #
REC10-4812D/H3/M-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.2465 / $52.4400 | Buy Now |
DISTI #
919-REC10-4812D/H3/M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 36-75VIN +/-12V THT RoHS: Compliant | 0 |
|
$51.1300 / $55.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$40.1600 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: (+/-) 12VDC - 3kV Isolation - Thru Hole RoHS: Compliant | 0 |
|
$41.1200 / $54.4300 | Buy Now |
DISTI #
000000000006052300
|
Sager | Isolated DC/DC Converters - Through Hole 10W 36-75VIN +/-12V THT Min Qty: 1 | 0 |
|
$42.2000 / $46.6100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 36-75VDC +/-12VDC +/-416mA 2"x1" | 0 |
|
$50.7918 / $54.3473 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-4812D/H3/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-4812D/H3/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 81 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |