-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0418
|
Newark | 10W Dc/Dc-Converter Econoline Dip24 3Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power REC10-4815SRWZ/H3/A/M/X2 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2600 / $64.8200 | Buy Now |
DISTI #
REC10-4815SRWZ/H3/A/M/X2-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$47.0003 / $54.8300 | Buy Now |
DISTI #
919-4815SRWZH3AMX2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 3kV REG 18-75Vin 15Vout RoHS: Compliant | 0 |
|
$45.4200 / $54.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$42.7300 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 18 to 75VDC - Output: 15VDC - 3kV Isolation - DIP24 - Thru Hole RoHS: Compliant | 0 |
|
$44.6300 / $59.0800 | Buy Now |
DISTI #
81015272
|
Verical | Module DC-DC 48VIN 1-OUT 15V 0.667A 10W 7-Pin DIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$68.6800 | Buy Now |
DISTI #
REC10-4815SRWZ/H3/
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 15VDC, Iout: 667mA, DIP24 Min Qty: 15 | 0 |
|
$46.5800 / $54.4500 | RFQ |
DISTI #
10017826
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$43.8700 / $50.6200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 18-75VDC 15VDC 667mA DIP24 | 0 |
|
$54.1295 / $57.9186 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-4815SRWZ/H3/A/M/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-4815SRWZ/H3/A/M/X2
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 15 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |