Part Details for REC10-4824SRW/H by RECOM Power Inc
Overview of REC10-4824SRW/H by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REC10-4824SRW/H
REC10-4824SRW/H CAD Models
REC10-4824SRW/H Part Data Attributes
|
REC10-4824SRW/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-4824SRW/H
RECOM Power Inc
Analog Circuit
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) |