-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5375
|
Newark | Dc-Dc Converter, 1 O/P, 5V, 3A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power REC15E-2405SZ Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7200 / $27.8200 | Buy Now |
DISTI #
945-3199-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.9161 / $25.5800 | Buy Now |
DISTI #
919-REC15E-2405SZ
|
Mouser Electronics | Isolated DC/DC Converters - SMD 15W 9-36Vin 5Vout 3A RoHS: Compliant | 496 |
|
$22.4000 / $26.3000 | Buy Now |
DISTI #
71916263
|
RS | DC-DC Converter, Encapsulated, 15W, 5V@3A, 9-36V In, REC15E-Z Series | RECOM Power Inc. REC15E-2405SZ RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5300 / $26.3200 | RFQ |
|
Future Electronics | REC15S-Z Series 15 W 1"x1" 9 to 36 V Input 5 V Single Output DC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tube | 0Tube |
|
$21.1900 / $21.7400 | Buy Now |
|
Future Electronics | REC15S-Z Series 15 W 1"x1" 9 to 36 V Input 5 V Single Output DC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3 Container: Tube | 0Tube |
|
$21.9200 / $23.0100 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin Tube RoHS: Compliant |
72 In Stock |
|
$21.3100 / $25.8900 | Buy Now |
DISTI #
REC15E-2405SZ
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5VDC, Iout: 3A, 1"x1" Min Qty: 1 | 1 |
|
$23.6200 / $27.6100 | Buy Now |
DISTI #
REC15E-2405SZ
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 8 | 0 |
|
$20.4500 / $24.7400 | Buy Now |
DISTI #
2918470
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 3A RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$26.2700 / $27.4180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC15E-2405SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC15E-2405SZ
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-07 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |