-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0993
|
Newark | Dc-Dc Converter, 5V, 0.6A, Dip, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Depth:32Mm Rohs Compliant: Yes |Recom Power REC3-0505SR/H1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $21.5400 | Buy Now |
DISTI #
919-3-0505SRH1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin 5Vout RoHS: Compliant | 4 |
|
$15.4900 / $18.9300 | Buy Now |
DISTI #
70424773
|
RS | Recom Iso DC-DC Converter, Vin 4.25 to 5.75V dc, Vout 5V dc, I/O isolation 500V ac | RECOM Power Inc. REC3-0505SR/H1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1700 | RFQ |
|
Future Electronics | REC3 Series 3 W Single Output 5 V Through Hole DC/DC Converter - DIP-24 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$14.2800 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 4.5 to 5.75VDC - Output: 5VDC - 1kV Isolation - DIP24 RoHS: Compliant |
150 In Stock |
|
$16.0000 / $32.7400 | Buy Now |
DISTI #
71211728
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 145 |
|
$20.7792 / $41.0790 | Buy Now |
DISTI #
REC3-0505SR/H1
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷5.75V, Uout: 5VDC, Iout: 600mA, SMT Min Qty: 1 | 0 |
|
$15.8900 / $18.4700 | RFQ |
DISTI #
000000000006052625
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin 5Vout Min Qty: 1 | 0 |
|
$14.6000 / $16.5600 | Buy Now |
DISTI #
2440369
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.8881 / $17.0166 | Buy Now |
|
Master Electronics | Regulated DC-DC Converter - 3W - Input: 4.5 to 5.75VDC - Output: 5VDC - 1kV Isolation - DIP24 RoHS: Compliant |
150 In Stock |
|
$16.0000 / $32.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-0505SR/H1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-0505SR/H1
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24/12 | |
Pin Count | 24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-T12 | |
Length | 32 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |