-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X1224
|
Newark | 3W Dc/Dc-Converter Econoline Smd 1Kv Reg/Tape & Reel Rohs Compliant: Yes |Recom Power REC3-0512SR/H1/M/SMD-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.2300 / $18.2100 | Buy Now |
DISTI #
945-REC3-0512SR/H1/M/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.7181 / $21.6500 | Buy Now |
DISTI #
919-3-0512SRH1MSR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 12Vout RoHS: Compliant | 0 |
|
$17.8500 / $18.8400 | Order Now |
DISTI #
72095471
|
RS | DC-DC Converter, SMD, 1kV Reg, 3W, 12V, 250mA, REC3-S_DR Series | RECOM Power Inc. REC3-0512SR/H1/M/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9500 / $22.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$17.1300 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 4.5 to 5.75VDC - Output: 12VDC - 1kV Isolation - Metal Case - 24 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$16.3700 / $34.2900 | Buy Now |
DISTI #
000000000006052856
|
Sager | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 12Vout Min Qty: 100 | 0 |
|
$17.5300 / $18.2500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 5VDC 12VDC 250mA SMD24P | 0 |
|
$21.8891 / $23.4213 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-0512SR/H1/M/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-0512SR/H1/M/SMD-R
RECOM Power Inc
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power |