Part Details for REC3-1205SRW/H/B/M/CTRL/SMD-R by RECOM Power Inc
Overview of REC3-1205SRW/H/B/M/CTRL/SMD-R by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for REC3-1205SRW/H/B/M/CTRL/SMD-R
REC3-1205SRW/H/B/M/CTRL/SMD-R CAD Models
REC3-1205SRW/H/B/M/CTRL/SMD-R Part Data Attributes
|
REC3-1205SRW/H/B/M/CTRL/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-1205SRW/H/B/M/CTRL/SMD-R
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for REC3-1205SRW/H/B/M/CTRL/SMD-R
This table gives cross-reference parts and alternative options found for REC3-1205SRW/H/B/M/CTRL/SMD-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-1205SRW/H/B/M/CTRL/SMD-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC3-1205SRW/H/B/M/CTRL/SMD | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC3-1205SRW/H/B/M/CTRL/SMD-R vs REC3-1205SRW/H/B/M/CTRL/SMD |