Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
398 | Tube |
|
|
0 | Bulk |
|
|
0 | Bulk |
|
|
3 | Bulk |
|
|
0 | Each |
|
|
0 |
|
|
REC3-1205SRW/H4/A RECOM Power IncBuy Now Datasheet |
Compare Parts: |
Source Content uid | REC3-1205SRW/H4/A | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P9 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC3-1205SRW/H4/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-1205SRW/H4/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC3-1205SRW/H4/A/M/SMD-R Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | REC3-1205SRW/H4/A vs REC3-1205SRW/H4/A/M/SMD-R |
REC3-1205SRW/H6/A/M/SMD-R Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | REC3-1205SRW/H4/A vs REC3-1205SRW/H6/A/M/SMD-R |
REC3-1205SRW/H6/A/X2 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/8 | RECOM Power Inc | REC3-1205SRW/H4/A vs REC3-1205SRW/H6/A/X2 |
REC3-1205SRW/H6/A/M/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC3-1205SRW/H4/A vs REC3-1205SRW/H6/A/M/X2 |
REC3-1205SRW/H6/C/M/SMD Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | REC3-1205SRW/H4/A vs REC3-1205SRW/H6/C/M/SMD |
REC3-1205SRW/H6/C/M/CTRL Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC3-1205SRW/H4/A vs REC3-1205SRW/H6/C/M/CTRL |
REC3-1205SRW/H2/C/M/CTRL Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC3-1205SRW/H4/A vs REC3-1205SRW/H2/C/M/CTRL |
REC3-1205SRW/H6/A/M/CTRL/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC3-1205SRW/H4/A vs REC3-1205SRW/H6/A/M/CTRL/X2 |
REC3-1205SRW/H/B/M/CTRL/SMD-R Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC3-1205SRW/H4/A vs REC3-1205SRW/H/B/M/CTRL/SMD-R |
REC3-1205SRW/H2/A/X2 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/8 | RECOM Power Inc | REC3-1205SRW/H4/A vs REC3-1205SRW/H2/A/X2 |