-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X1714
|
Newark | 3W Dc/Dc-Converter Econoline Dip24 4Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC3-1209SRW/H4/A/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5400 / $30.8600 | Buy Now |
DISTI #
REC3-1209SRW/H4/A/M-ND
|
DigiKey | DC DC CONVERTER 9V 3W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.1501 / $24.7200 | Buy Now |
DISTI #
919-3-1209SRWH4AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 4kV REG 2:1 9-18Vin 9Vout RoHS: Compliant | 0 |
|
$19.1500 / $24.7200 | Order Now |
DISTI #
72106175
|
RS | DC-DC Converter, DIP24, 4kV, reg 2:1,3W,09V, 330mA, REC3-S_DRW(Z) Series | RECOM Power Inc. REC3-1209SRW/H4/A/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4500 / $25.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$18.6400 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 9VDC - 4kV Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$19.0800 / $25.2600 | Buy Now |
DISTI #
000000000006053298
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 4kV REG 2:1 9-18Vin 9Vout Min Qty: 1 | 0 |
|
$19.0700 / $21.6300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 9-18VDC 9VDC 330mA DIP24 | 0 |
|
$23.4030 / $25.0412 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-1209SRW/H4/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-1209SRW/H4/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P9 | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.33 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2.97 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |