-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X1787
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 3W, Dip, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V, Output Current - Output 2:125Ma, Width:-, Depth:-Rohs Compliant: Yes |Recom Power REC3-1212DRW/H6/A/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2500 / $26.3700 | Buy Now |
DISTI #
945-1463-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
427 In Stock |
|
$23.5829 / $28.3900 | Buy Now |
DISTI #
919-3-1212DRWH6AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 6kV REG 2:1 9-18Vin +/-12Vout RoHS: Compliant | 10 |
|
$23.3500 / $28.1200 | Buy Now |
DISTI #
70052452
|
RS | 3W DC/DC-CONVERTER ECONOLINE DIP24 6KV REG 2:1 | RECOM Power Inc. REC3-1212DRW/H6/A/M RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3900 / $27.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$21.4100 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 12VDC - 6kV Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$21.9100 / $29.0100 | Buy Now |
|
Quest Components | 7 |
|
$34.9752 / $36.8160 | Buy Now | |
DISTI #
REC3-1212DRW/H6/A/
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 0 |
|
$23.1900 / $27.1100 | RFQ |
DISTI #
000000000006053371
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 6kV REG 2:1 9-18Vin +/-12Vout Min Qty: 1 | 0 |
|
$21.9000 / $24.8500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 9-18VDC +/-12VDC +/-125mA DIP24 | 0 |
|
$26.8632 / $28.7436 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-1212DRW/H6/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-1212DRW/H6/A/M
RECOM Power Inc
Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |