Datasheets
REC3-1215DRW/H6/A/M/CTRL/SMD by: RECOM Power Inc

DC-DC Regulated Power Supply Module

Part Details for REC3-1215DRW/H6/A/M/CTRL/SMD by RECOM Power Inc

Overview of REC3-1215DRW/H6/A/M/CTRL/SMD by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Robotics and Drones

Part Details for REC3-1215DRW/H6/A/M/CTRL/SMD

REC3-1215DRW/H6/A/M/CTRL/SMD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

REC3-1215DRW/H6/A/M/CTRL/SMD Part Data Attributes

REC3-1215DRW/H6/A/M/CTRL/SMD RECOM Power Inc
Buy Now Datasheet
Compare Parts:
REC3-1215DRW/H6/A/M/CTRL/SMD RECOM Power Inc DC-DC Regulated Power Supply Module
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer RECOM POWER GMBH
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, UL
Efficiency (Main Output) 86%
Input Voltage-Max 18 V
Input Voltage-Min 9 V
Input Voltage-Nom 12 V
JESD-30 Code R-MDMA-G18
JESD-609 Code e1
Length 32 mm
Line Regulation-Max 0.4%
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 2
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 15.3 V
Output Voltage-Min 14.7 V
Output Voltage-Nom 15 V
Package Body Material METAL
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Seated Height-Max 11.55 mm
Surface Mount YES
Technology HYBRID
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 19.9 mm

Alternate Parts for REC3-1215DRW/H6/A/M/CTRL/SMD

This table gives cross-reference parts and alternative options found for REC3-1215DRW/H6/A/M/CTRL/SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-1215DRW/H6/A/M/CTRL/SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
REC3-1215DRW/H4/A/M/CTRL/SMD DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215DRW/H6/A/M/CTRL/SMD vs REC3-1215DRW/H4/A/M/CTRL/SMD
REC3-1215DRW/H6/C/SMD/CTRL DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215DRW/H6/A/M/CTRL/SMD vs REC3-1215DRW/H6/C/SMD/CTRL
REC3-1215DRW/H6/C/SMD/CTRL-R DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215DRW/H6/A/M/CTRL/SMD vs REC3-1215DRW/H6/C/SMD/CTRL-R
REC3-1215DRW/H2/C/SMD/CTRL-R DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215DRW/H6/A/M/CTRL/SMD vs REC3-1215DRW/H2/C/SMD/CTRL-R
REC3-1215DRW/H4/A/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215DRW/H6/A/M/CTRL/SMD vs REC3-1215DRW/H4/A/CTRL/X2
REC3-1215DRW/H4/A/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215DRW/H6/A/M/CTRL/SMD vs REC3-1215DRW/H4/A/X2
REC3-1215DRW/H4/C/M/SMD DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 RECOM Power Inc REC3-1215DRW/H6/A/M/CTRL/SMD vs REC3-1215DRW/H4/C/M/SMD
REC3-1215DRW/H2/C/M/CTRL/SMD DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215DRW/H6/A/M/CTRL/SMD vs REC3-1215DRW/H2/C/M/CTRL/SMD
REC3-1215DR/H1-R DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215DRW/H6/A/M/CTRL/SMD vs REC3-1215DR/H1-R
REC3-1215DRW/H2/C/M/CTRL/SMD-R DC-DC Regulated Power Supply Module RECOM Power Inc REC3-1215DRW/H6/A/M/CTRL/SMD vs REC3-1215DRW/H2/C/M/CTRL/SMD-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC3-1215DRW/H6/A/M/CTRL/SMD by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC3-1215DRW/H6/A/M/CTRL/... by RECOM Power Inc

  • Please alert me when REC3-1215DRW/H6/A/M/CTRL/... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REC3-1215DRW/H6/A/M/CTRL/... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC3-1215DRW/H6/A/M/CTRL/... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REC3-1215DRW/H6/A/M/CTRL/... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC3-1215DRW/H6/A/M/CTRL/....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC3-1215DRW/H6/A/M/CTRL/SMD by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: