-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X2091
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 24 V, 2 Rohs Compliant: Yes |Recom Power REC3-2405DR/H1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7000 / $24.7700 | Buy Now |
DISTI #
945-2690-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
15 In Stock |
|
$16.2409 / $19.8400 | Buy Now |
DISTI #
919-3-2405DRH1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 24Vin +/-5Vout RoHS: Compliant | 14 |
|
$16.3200 / $19.6400 | Buy Now |
DISTI #
70424787
|
RS | Recom Iso DC-DC Converter, Vin 20.4to27.6VDC, Vout +/-5VDC, I/O isolation 500V ac | RECOM Power Inc. REC3-2405DR/H1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$14.9700 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 3W - Input: 20.4 to 27.6VDC - Output: (+/-) 5VDC - 1kV Isolation - DIP24 RoHS: Compliant | 0 |
|
$15.3200 / $20.2800 | Buy Now |
DISTI #
REC3-2405DR/H1
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$16.4900 / $19.2800 | RFQ |
DISTI #
REC32405DR1
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$15.3600 / $17.7200 | Buy Now |
DISTI #
000000000006053627
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 24Vin +/-5Vout Min Qty: 1 | 0 |
|
$15.3100 / $17.3600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 24VDC +/-5VDC +/-300mA DIP24 | 0 |
|
$18.8463 / $20.1655 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-2405DR/H1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-2405DR/H1
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | DIP, DIP12/24,.6 | |
Pin Count | 24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 27.6 V | |
Input Voltage-Min | 20.4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-T12 | |
Length | 32 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP12/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |