-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X2795
|
Newark | 3W Dc/Dc-Converter Econoline Dip24 4Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC3-2415DRW/H4/A/M Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9200 / $33.8500 | Buy Now |
DISTI #
2266-REC3-2415DRW/H4/A/M-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 23 Weeks Container: Tube MARKETPLACE PRODUCT |
30 In Stock |
|
$22.2400 | Buy Now |
DISTI #
945-2695-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 23 Weeks Container: Tube |
6 In Stock |
|
$21.4615 / $26.2400 | Buy Now |
DISTI #
919-3-2415DRWH4AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 4kV REG 2:1 18-36Vin +/-15Vout RoHS: Compliant | 29 |
|
$21.4600 / $26.2400 | Buy Now |
DISTI #
72090905
|
RS | DC-DC Converter, DIP24 4kV reg 2:1, 3W,15V, +/-100mA, REC3-S_DRW(Z) Series | RECOM Power Inc. REC3-2415DRW/H4/A/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5300 / $27.6800 | RFQ |
|
Future Electronics | 3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$21.8100 / $22.1200 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 15VDC - 4kV Isolation - Metal Case - DIP24 RoHS: Compliant |
30 Partner Stock |
|
$21.3500 / $28.2600 | Buy Now |
DISTI #
70827439
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W Medical 8-Pin Metal DIP Tube Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$32.8600 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
REC3-2415DRW/H4/A/
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, DIP24 Min Qty: 1 | 0 |
|
$22.3700 / $25.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-2415DRW/H4/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-2415DRW/H4/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC3-2415DRW/H4/A/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-2415DRW/H4/A/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGJ3T24150505MC-R7 | DC-DC Regulated Power Supply Module, | Murata Power Solutions | REC3-2415DRW/H4/A/M vs MGJ3T24150505MC-R7 |
JCB0324D15-MZ | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, METAL, PACKAGE-24/14 | XP Power | REC3-2415DRW/H4/A/M vs JCB0324D15-MZ |
REM3-2415DW/A | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/6 | RECOM Power Inc | REC3-2415DRW/H4/A/M vs REM3-2415DW/A |
OBQ23WC2448 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-5 | ETA Electric Industry Co Ltd | REC3-2415DRW/H4/A/M vs OBQ23WC2448 |
DK03D2415A | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/8 | Delta Electronics Inc | REC3-2415DRW/H4/A/M vs DK03D2415A |
AM3G-2415DH30Z | DC/DC Converter; Product Weight (grams): 4.8; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 83; Max Capacitive load (µF): ±100; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1340000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 650; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | REC3-2415DRW/H4/A/M vs AM3G-2415DH30Z |
TDR3-2423WI | 3 Watt DC/DC converter, industrial, 4:1 input, regulated, encapsulated (overmold), DIP-14 | Traco Power | REC3-2415DRW/H4/A/M vs TDR3-2423WI |
AM3GW-2415DZ | DC/DC Converter; Product Weight (grams): 6.5; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.100; Efficiency (%): 84; Max Capacitive load (µF): ±47; Package type: SIP9; Mounting: PCB; W (in): 0.36; L (in): 1.02; H (in): 0.49; W (mm): 9.3; L (mm): 26; H (mm): 12.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1212000; Derating : 75; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | REC3-2415DRW/H4/A/M vs AM3GW-2415DZ |
TEN3-2423WIN | 3 Watt DC/DC converter, industrial, 4:1 input, cost optimized design, encapsulated, DIP-24 | Traco Power | REC3-2415DRW/H4/A/M vs TEN3-2423WIN |
RP03-2415DGSMD | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC3-2415DRW/H4/A/M vs RP03-2415DGSMD |