DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
125 | Tube |
|
|
0 | Bulk |
|
|
0 | Bulk |
|
|
0 | Bulk |
|
|
0 | Tube |
|
|
0 | Each |
|
|
0 | Each |
|
|
0 |
|
|
REC3-2415DRW/H4/A RECOM Power IncBuy Now Datasheet |
Compare Parts:REC3-2415DRW/H4/A RECOM Power Inc DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/9 |
Source Content uid | REC3-2415DRW/H4/A | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC3-2415DRW/H4/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-2415DRW/H4/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC3-2415DRW/H6/C/M/SMD Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | REC3-2415DRW/H4/A vs REC3-2415DRW/H6/C/M/SMD |
THM3-2423WI Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/6 | Traco Power | REC3-2415DRW/H4/A vs THM3-2423WI |
ASD03-24D15M Power Circuits | DC-DC Regulated Power Supply Module, | Astrodyne TDI Power Supplies & EMI Filters | REC3-2415DRW/H4/A vs ASD03-24D15M |
MKC03-24D15 Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, MODULE-24/12 | Astrodyne TDI Power Supplies & EMI Filters | REC3-2415DRW/H4/A vs MKC03-24D15 |
DR24D15/100G Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-23 | Artesyn Embedded Technologies | REC3-2415DRW/H4/A vs DR24D15/100G |
PRMC3-D24-D15-S Power Circuits | 15/-15 Vdc, 3 W, 100/100 mA | CUI Inc | REC3-2415DRW/H4/A vs PRMC3-D24-D15-S |
REM3-2415D/A Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/6 | RECOM Power Inc | REC3-2415DRW/H4/A vs REM3-2415D/A |
SS24-15D100 Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-6 | Asia Electronics Ind Co Ltd | REC3-2415DRW/H4/A vs SS24-15D100 |
AM3Q-2415DZ Power Circuits | DC/DC Converter; Product Weight (grams): 16; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.10; Efficiency (%): 85; Max Capacitive load (µF): ±100; Package type: 7mm (Encap.); Mounting: PCB; W (in): 0.9; L (in): 1.37; H (in): 0.28; W (mm): 23; L (mm): 35; H (mm): 7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1600000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous | Aimtec | REC3-2415DRW/H4/A vs AM3Q-2415DZ |
W241515KD3 Power Circuits | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, | Sensitron Semiconductors | REC3-2415DRW/H4/A vs W241515KD3 |