Datasheets
REC3-4805SRW/H6/C/SMD by: RECOM Power Inc

Overview of: REC3-4805SRW/H6/C/SMD by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: REC3-4805SRW/H6/C/SMD

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 15 $27.6027
View this part on Newark
0 Bulk
  • 1 $35.3300
  • 25 $32.3700
  • 50 $30.0700
  • 100 $29.0900
  • 250 $28.1000
View this part on Allied Electronics & Automation
0 Bulk
  • 15 $28.2200
  • 30 $27.3700
View this part on Sager
0
  • 1 $27.3800
  • 5 $26.5100
  • 10 $25.2800
  • 25 $24.5300
  • 50 $24.1600
  • 100 $23.4700

Part Details for: REC3-4805SRW/H6/C/SMD

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

REC3-4805SRW/H6/C/SMD RECOM Power Inc

Buy Now Datasheet

Compare Parts:

REC3-4805SRW/H6/C/SMD RECOM Power Inc DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18

Source Content uid REC3-4805SRW/H6/C/SMD
Rohs Code Yes
Part Life Cycle Code Active
Package Description SMD-24/18
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 72 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-G18
JESD-609 Code e1
Length 31.8 mm
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP24,1.0
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 11.55 mm
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 19.9 mm

Update Alert Settings for: REC3-4805SRW/H6/C/SMD by RECOM Power Inc

  • Please alert me when REC3-4805SRW/H6/C/SMD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REC3-4805SRW/H6/C/SMD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC3-4805SRW/H6/C/SMD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REC3-4805SRW/H6/C/SMD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC3-4805SRW/H6/C/SMD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC3-4805SRW/H6/C/SMD by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.