-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0567
|
Newark | Dc-Dc Converter, Medical, 12V, 0.29A, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:3.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:290Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REC3.5-0512SRW/R10/A Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1100 / $48.7200 | Buy Now |
DISTI #
945-1149-ND
|
DigiKey | DC DC CONVERTER 12V 3.5W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
306 In Stock |
|
$43.5740 / $51.6400 | Buy Now |
DISTI #
919-3.5-0512SRWR10A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 12Vout RoHS: Compliant | 4 |
|
$45.1200 / $51.6600 | Buy Now |
DISTI #
70052315
|
RS | Recom Isolated DC-DC Converter, Vin 4.5 to 9V dc, Vout 12V dc, I/O isolation 10kV | RECOM Power Inc. REC3.5-0512SRW/R10/A RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$50.0900 | RFQ |
|
Future Electronics | REC3.5/R Series 3.5 W Single Output 12 V DC/DC Converter DIP-24 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$49.0100 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: 12VDC - 10kV Isolation - DIP24 RoHS: Compliant | 0 |
|
$41.3000 / $54.6700 | Buy Now |
DISTI #
REC3.5-0512SRWR10A
|
TME | Converter: DC/DC, 3.5W, Uin: 4.5÷9V, Uout: 12VDC, Iout: 290mA, DIP24 Min Qty: 15 | 0 |
|
$42.8600 / $46.3300 | RFQ |
DISTI #
REC3-50512SR10A
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 8 |
|
$43.3900 / $45.3900 | Buy Now |
DISTI #
000000000006055690
|
Sager | Isolated DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 12Vout Min Qty: 1 | 0 |
|
$41.5600 / $45.9000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3.5W 4.5-9VDC 12VDC 290mA DIP24 | 0 |
|
$49.6525 / $53.1282 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3.5-0512SRW/R10/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3.5-0512SRW/R10/A
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24/6 | |
Pin Count | 24/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.29 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP6/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |