-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0627
|
Newark | Dc-Dc Converter, Medical, 5V, 0.7A, Dip, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:3.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:700Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REC3.5-1205SRW/R10/A Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1500 / $46.4000 | Buy Now |
DISTI #
945-1150-ND
|
DigiKey | DC DC CONVERTER 5V 3.5W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
156 In Stock |
|
$38.6602 / $49.1800 | Buy Now |
DISTI #
919-3.5-1205SRWR10A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 12Vin 5Vout RoHS: Compliant | 0 |
|
$41.1000 / $48.7100 | Order Now |
DISTI #
70424952
|
RS | Recom Isolated DC-DC Converter, Vin 9 to 18 V dc, Vout 5V dc, I/O isolation 10kV | RECOM Power Inc. REC3.5-1205SRW/R10/A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6500 | RFQ |
|
Future Electronics | REC3.5/R Series 3.5 W Single Output 12 V DC/DC Converter DIP-24 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$45.9600 / $48.2600 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: 5VDC - 10kV Isolation - DIP24 RoHS: Compliant | 0 |
|
$38.5600 / $51.0500 | Buy Now |
DISTI #
REC3.5-1205SRWR10A
|
TME | Converter: DC/DC, 3.5W, Uin: 9÷18V, Uout: 5VDC, Iout: 700mA, DIP24 Min Qty: 15 | 0 |
|
$40.7100 / $44.0000 | RFQ |
DISTI #
1793249
|
Farnell | DC-DC CONVERTER, MEDICAL, 5V, 0.7A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$37.2407 / $39.6951 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3.5W 9-18VDC 5VDC 700mA DIP24 | 0 |
|
$47.2757 / $50.5851 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3.5-1205SRW/R10/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3.5-1205SRW/R10/A
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | DIP, DIP6/24,.6 | |
Pin Count | 24/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP6/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC3.5-1205SRW/R10/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3.5-1205SRW/R10/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIM3.5-1211 | 3.5 Watt DC/DC converter, medical, 2:1 input, 5000 VAC I/O-isolation (2 x MOPP), low leakage current, encapsulated, DIP-16 | Traco Power | REC3.5-1205SRW/R10/A vs TIM3.5-1211 |
TIM3.5-1211SM | 3.5 Watt DC/DC converter, medical, 2:1 input, 5000 VAC I/O-isolation (2 x MOPP), low leakage current, encapsulated, SMD (DIP-16) | Traco Power | REC3.5-1205SRW/R10/A vs TIM3.5-1211SM |