-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X4899
|
Newark | Dc-Dc Converter, Medical, 5V, 1A, Dip, Power Supply Applications:Ite & Medical, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REC5-1205SRW/H4/A Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 / $25.0000 | Buy Now |
DISTI #
945-1165-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1023 In Stock |
|
$22.3522 / $26.9100 | Buy Now |
DISTI #
919-5-1205SRWH4A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W DC/DC 4kV REG 2:1 9-18Vin 5Vout RoHS: Compliant | 58 |
|
$22.3500 / $26.8400 | Buy Now |
DISTI #
70052060
|
RS | DC-DC Converter, Out 5VDC, In 9 to 18VDC, Thru-Hole, Encapsulated, Medical, 5W | RECOM Power Inc. REC5-1205SRW/H4/A RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0600 / $26.1000 | RFQ |
|
Future Electronics | REC5 Series 5 W Single Output 5 V DC/DC Converter - DIP-24 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$20.5300 / $20.8300 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: 5VDC - 4kVDC Isolation - DIP24 RoHS: Compliant |
285 In Stock |
|
$20.1500 / $28.2800 | Buy Now |
DISTI #
REC5-1205SRW/H4/A
|
TME | Converter: DC/DC, 5W, Uin: 9÷18V, Uout: 5VDC, Iout: 1A, DIP24, REC5 Min Qty: 1 | 0 |
|
$22.3300 / $26.1100 | RFQ |
DISTI #
000000000006056664
|
Sager | Isolated DC/DC Converters - Through Hole 5W DC/DC 4kV REG 2:1 9-18Vin 5Vout Min Qty: 1 | 113 |
|
$20.2900 / $21.6900 | Buy Now |
|
Master Electronics | Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: 5VDC - 4kVDC Isolation - DIP24 RoHS: Compliant |
285 In Stock |
|
$20.1500 / $28.2800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 9-18VDC 5VDC 1A DIP24 | 0 |
|
$25.4655 / $27.2481 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-1205SRW/H4/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-1205SRW/H4/A
RECOM Power Inc
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |