-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X5465
|
Newark | Dc-Dc Converter, Medical, 5V, 1A, Dip, Power Supply Applications:Ite & Medical, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REC5-2405SRW/H2/A Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8200 / $28.0000 | Buy Now |
DISTI #
945-1871-5-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
8 In Stock |
|
$19.6928 / $24.4400 | Buy Now |
DISTI #
919-5-2405SRWH2A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W DC/DC 2kV REG 2:1 18-36Vin 5Vout RoHS: Compliant | 15 |
|
$20.9700 / $25.1300 | Buy Now |
DISTI #
70424796
|
RS | Recom Iso DC-DC Converter, Vin 18 to 36V dc, Vout 5V dc, I/O isolation 1000V ac | RECOM Power Inc. REC5-2405SRW/H2/A RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5100 / $24.4900 | RFQ |
|
Future Electronics | Isolated DC/DC Converters 5W DC/DC 2kV REG 2:1 18-36Vin 5Vout RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$21.3600 / $21.8500 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: 5VDC - 2kVDC Isolation - DIP24 RoHS: Compliant |
1 Partner Stock |
|
$19.8800 / $26.3300 | Buy Now |
DISTI #
77354547
|
Verical | Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$34.2174 | Buy Now |
DISTI #
REC5-2405SRW/H2/A
|
TME | Converter: DC/DC, 5W, Uin: 18÷36V, Uout: 5VDC, Iout: 1A, DIP24, REC5 Min Qty: 1 | 3 |
|
$22.5100 / $26.3200 | Buy Now |
DISTI #
000000000006057182
|
Sager | Isolated DC/DC Converters - Through Hole 5W DC/DC 2kV REG 2:1 18-36Vin 5Vout Min Qty: 1 | 53 |
|
$18.5600 / $19.2900 | Buy Now |
DISTI #
2440386
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 5V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.8887 / $26.9708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC5-2405SRW/H2/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-2405SRW/H2/A
RECOM Power Inc
Power Supply Module, 1 Output, 5W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |