Part Details for REC5-4805SRW/H4/A/M/X2 by RECOM Power Inc
Overview of REC5-4805SRW/H4/A/M/X2 by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REC5-4805SRW/H4/A/M/X2
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Tube |
Tube |
|
|
0 | Bulk |
|
|
0 |
|
|
|
0 |
|
|
|
0 |
|
Part Details for REC5-4805SRW/H4/A/M/X2
REC5-4805SRW/H4/A/M/X2 CAD Models
REC5-4805SRW/H4/A/M/X2 Part Data Attributes
|
REC5-4805SRW/H4/A/M/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC5-4805SRW/H4/A/M/X2
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Source Content uid | REC5-4805SRW/H4/A/M/X2 | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 32 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
Alternate Parts for REC5-4805SRW/H4/A/M/X2
This table gives cross-reference parts and alternative options found for REC5-4805SRW/H4/A/M/X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC5-4805SRW/H4/A/M/X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC5-4805SRW/H4/A/M/CTRL/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/M/X2 vs REC5-4805SRW/H4/A/M/CTRL/X2 |
REC5-4805SRWZ/H6/A/M/CTRL/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/M/X2 vs REC5-4805SRWZ/H6/A/M/CTRL/X2 |
REC5-4805SRW/H2/A/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/M/X2 vs REC5-4805SRW/H2/A/X2 |
REC5-4805SRWZ/H6/A/M/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/M/X2 vs REC5-4805SRWZ/H6/A/M/X2 |
REC5-4805SRW/H2/A/M/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/M/X2 vs REC5-4805SRW/H2/A/M/X2 |
REC5-4805SRWZ/H4/A/M/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/M/X2 vs REC5-4805SRWZ/H4/A/M/X2 |
REC5-4805SRWZ/H6/A/CTRL/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/M/X2 vs REC5-4805SRWZ/H6/A/CTRL/X2 |
REC5-4805SRWZ/H2/A/X2 Power Circuits | DC-DC Regulated Power Supply Module, | RECOM Power Inc | REC5-4805SRW/H4/A/M/X2 vs REC5-4805SRWZ/H2/A/X2 |
REC5-4805SRWZ/H2/A/M/CTRL/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/M/X2 vs REC5-4805SRWZ/H2/A/M/CTRL/X2 |
TES5-4811WI Power Circuits | 5 Watt DC/DC converter, industrial, 4:1 input, plastic case, SMD (DIP-24) | Traco Power | REC5-4805SRW/H4/A/M/X2 vs TES5-4811WI |