Analog Circuit, PDSO18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Reel |
|
|
0 | Cut Tape |
|
|
0 | Digi-Reel |
|
|
0 | TAPE & REEL FULL |
|
|
0 | Bulk |
|
|
0 |
|
|
REC5-4805SRW/H4/A/SMD/CTRL-R RECOM Power IncBuy Now Datasheet |
Compare Parts: |
Source Content uid | REC5-4805SRW/H4/A/SMD/CTRL-R | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-PDSO-G18 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for REC5-4805SRW/H4/A/SMD/CTRL-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC5-4805SRW/H4/A/SMD/CTRL-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC5-4805SRWZ/H4/A/CTRL/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/SMD/CTRL-R vs REC5-4805SRWZ/H4/A/CTRL/X2 |
REC5-4805SRWZ/H2/A/M/CTRL/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/SMD/CTRL-R vs REC5-4805SRWZ/H2/A/M/CTRL/X2 |
REC5-4805SRWZ/H4/A/M/CTRL/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/SMD/CTRL-R vs REC5-4805SRWZ/H4/A/M/CTRL/X2 |
REC5-4805SRW/H2/A/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/SMD/CTRL-R vs REC5-4805SRW/H2/A/X2 |
REC5-4805SRW/H6/A/M/CTRL/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/SMD/CTRL-R vs REC5-4805SRW/H6/A/M/CTRL/X2 |
REC5-4805SRW/H2/A/CTRL/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/SMD/CTRL-R vs REC5-4805SRW/H2/A/CTRL/X2 |
REC5-4805SRW/H4/A/M/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/SMD/CTRL-R vs REC5-4805SRW/H4/A/M/X2 |
REC5-4805SRW/H2/A/M/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/SMD/CTRL-R vs REC5-4805SRW/H2/A/M/X2 |
REC5-4805SRWZ/H4/A/M/X2 Power Circuits | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC5-4805SRW/H4/A/SMD/CTRL-R vs REC5-4805SRWZ/H4/A/M/X2 |
TES5-4811WI Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, ROHS COMPLIANT, PLASTIC, SMD-24/14 | Traco Power | REC5-4805SRW/H4/A/SMD/CTRL-R vs TES5-4811WI |