Datasheets
REC5-4805SRW/H6/A/SMD/CTRL-R by: RECOM Power Inc

Overview of: REC5-4805SRW/H6/A/SMD/CTRL-R by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: REC5-4805SRW/H6/A/SMD/CTRL-R

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 100 $28.0809
View this part on Newark
0 TAPE & REEL FULL
  • 100 $26.8500
  • 200 $25.2900
  • 300 $23.9300
View this part on Sager
0
  • 1 $32.4200
  • 5 $31.3600
  • 10 $29.9100
  • 25 $29.0100
  • 50 $28.5900
  • 100 $27.7800

Part Details for: REC5-4805SRW/H6/A/SMD/CTRL-R

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

REC5-4805SRW/H6/A/SMD/CTRL-R RECOM Power Inc

Buy Now Datasheet

Compare Parts:

REC5-4805SRW/H6/A/SMD/CTRL-R RECOM Power Inc Analog Circuit, PDSO18

Source Content uid REC5-4805SRW/H6/A/SMD/CTRL-R
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Input Voltage-Max 72 V
Input Voltage-Min 36 V
JESD-30 Code R-PDSO-G18
Number of Terminals 18
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP18/24,1.0
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Surface Mount YES
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: REC5-4805SRW/H6/A/SMD/CTRL-R

Part Number Description Manufacturer Compare
REC5-4805SRW/H2/A/CTRL/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc REC5-4805SRW/H6/A/SMD/CTRL-R vs REC5-4805SRW/H2/A/CTRL/X2
REC5-4805SRW/H6/A/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc REC5-4805SRW/H6/A/SMD/CTRL-R vs REC5-4805SRW/H6/A/X2
REC5-4805SRWZ/H6/A/CTRL/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc REC5-4805SRW/H6/A/SMD/CTRL-R vs REC5-4805SRWZ/H6/A/CTRL/X2
REC5-4805SRW/H2/A/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc REC5-4805SRW/H6/A/SMD/CTRL-R vs REC5-4805SRW/H2/A/X2
REC5-4805SRW/H2/A/M/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc REC5-4805SRW/H6/A/SMD/CTRL-R vs REC5-4805SRW/H2/A/M/X2
REC5-4805SRWZ/H6/A/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc REC5-4805SRW/H6/A/SMD/CTRL-R vs REC5-4805SRWZ/H6/A/X2
REC5-4805SRW/H6/A/M/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc REC5-4805SRW/H6/A/SMD/CTRL-R vs REC5-4805SRW/H6/A/M/X2
TES5-4811WI Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, ROHS COMPLIANT, PLASTIC, SMD-24/14 Traco Power REC5-4805SRW/H6/A/SMD/CTRL-R vs TES5-4811WI
REC5-4805SRW/H4/A/M/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc REC5-4805SRW/H6/A/SMD/CTRL-R vs REC5-4805SRW/H4/A/M/X2
REC5-4805SRWZ/H4/A/CTRL/X2 Power Circuits DC-DC Regulated Power Supply Module RECOM Power Inc REC5-4805SRW/H6/A/SMD/CTRL-R vs REC5-4805SRWZ/H4/A/CTRL/X2

Update Alert Settings for: REC5-4805SRW/H6/A/SMD/CTRL-R by RECOM Power Inc

  • Please alert me when REC5-4805SRW/H6/A/SMD/CTRL-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REC5-4805SRW/H6/A/SMD/CTRL-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC5-4805SRW/H6/A/SMD/CTRL-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REC5-4805SRW/H6/A/SMD/CTRL-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC5-4805SRW/H6/A/SMD/CTRL-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC5-4805SRW/H6/A/SMD/CTRL-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.